
The SER1360-602KLD is a shielded surface mount inductor from Coilcraft with a 6uH inductance value and 10% tolerance. It has a maximum DC current rating of 9.4A and operates within a temperature range of -40°C to 85°C. This inductor is packaged in tape and reel and is compliant with RoHS regulations.
Coilcraft SER1360-602KLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.8mm |
| Inductance | 6uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 9.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.4A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 28MHz |
| Series | SER1360 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1360-602KLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
