Coilcraft SER1390-223MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 9mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 6.8A |
| Self Resonant Frequency | 20.3MHz |
| Series | SER1390 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1390-223MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
