Surface mount shielded wirewound power inductor with 500nH inductance and 20% tolerance. Features a ferrite core, 37A maximum DC current rating, and 56.1A saturation current. Operates across a -40°C to 85°C temperature range with a low DCR of 0.00143 Ohms at 100kHz. Packaged in tape and reel for automated assembly.
Coilcraft SER1412-501MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 12.66mm |
| Inductance | 500nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max DC Current | 37A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 37A |
| RoHS Compliant | Yes |
| Saturation Current | 56.1A |
| Self Resonant Frequency | 122MHz |
| Series | SER1412 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1412-501MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.