The SER1590-102MXD is a general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 20A. It operates over a temperature range of -40 to 85 degrees Celsius and has a self resonance frequency of 115MHz. The inductor is available in a 3-pin package with a flat terminal placement and measures 15.75mm in length, 11.43mm in width, and 10.16mm in height. It is not shielded and is intended for use as a power inductor.
Coilcraft SER1590-102MXD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 15.75 |
| Tolerance | 20 |
| Package Width | 11.43 |
| Package Height | 10.16 |
| Terminal Placement | FLAT |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.000897 |
| Rated Current-Max | 20 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SER1590-102MXD to view detailed technical specifications.
No datasheet is available for this part.