Coilcraft SER1590-681MSB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 15.75 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 10.16 |
| Terminal Placement | SINGLE IN-LINE |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.00094 |
| Rated Current-Max | 27 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SER1590-681MSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.