
The SER2009-301MLD is a shielded surface mount ferrite inductor from Coilcraft. It has a nominal inductance of 300nH and a DC resistance of 0.63mR. The inductor operates over a temperature range of -40°C to 85°C and can handle a maximum DC current of 54A. It is available in a tape and reel packaging with 200 pieces per reel.
Coilcraft SER2009-301MLD technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.63mR |
| Height | 8.64mm |
| Inductance | 300nH |
| Lead Free | Contains Lead |
| Length | 19.69mm |
| Max DC Current | 54A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | SER2009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 19.55mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER2009-301MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
