This ferrite inductor features a core material of ferrite, a DC resistance of 0.63mR, and an inductance of 680nH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a termination type of SMD/SMT. It is packaged in a 7636 package and is RoHS compliant.
Coilcraft SER2009-681MLB technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.63mR |
| Height | 8.64mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 19.69mm |
| Max DC Current | 54A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 454MHz |
| Series | SER2009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 19.55mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER2009-681MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.