The SER2010-601MXB is a 0.6uH wirewound ferrite inductor from Coilcraft. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor can handle a maximum DC current of 45mA and a maximum saturation current of 70mA typ. The inductor's inductance decreases by 10% at its saturation current. The SER2010-601MXB has a minimum self resonant frequency of 115MHz typ and a maximum DC resistance of 0.000852 ohms typ. It measures 20.07mm in length, 9.4mm in height, and 19.56mm in depth. The inductor operates between -40°C and 85°C.
Coilcraft SER2010-601MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 45A |
| Maximum Saturation Current | 70(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.000852(Typ)Ohm |
| Minimum Self Resonant Frequency | 115M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 9.4mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2010-601MXB to view detailed technical specifications.
No datasheet is available for this part.