The SER2010-801MXB is a 0.8uH wirewound ferrite inductor with a tolerance of 20%. It has a maximum DC current rating of 45mA and a minimum self resonant frequency of 92MHz. The inductor's product length is 20.07mm, height is 9.4mm, and product depth is 19.56mm. The SER2010-801MXB operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft SER2010-801MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 45A |
| Maximum Saturation Current | 53(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.000852(Typ)Ohm |
| Minimum Self Resonant Frequency | 92M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 9.4mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2010-801MXB to view detailed technical specifications.
No datasheet is available for this part.