The SER2010-901MXB is a 0.9uH wirewound ferrite inductor from Coilcraft. It features a 20% tolerance and a maximum DC current of 45mA. The inductor's saturation current is 48mA typ, with a 10% decrease in inductance at this current. The SER2010-901MXB has a minimum self-resonant frequency of 96MHz typ and a maximum DC resistance of 0.000852 ohms typ. It measures 20.07mm in length, 9.4mm in height, and 19.56mm in depth. The inductor operates between -40°C and 85°C.
Coilcraft SER2010-901MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 45A |
| Maximum Saturation Current | 48(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.000852(Typ)Ohm |
| Minimum Self Resonant Frequency | 96M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 9.4mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2010-901MXB to view detailed technical specifications.
No datasheet is available for this part.