The SER2011-901MXB is a 0.9uH wirewound inductor with a ferrite core. It has a maximum DC current rating of 40A and a maximum saturation current of 62A (typical). The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 104MHz (typical) and a maximum DC resistance of 0.00113 ohms (typical). It measures 20.07mm in length, 10.67mm in height, and 19.56mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft SER2011-901MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 62(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00113(Typ)Ohm |
| Minimum Self Resonant Frequency | 104M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 10.67mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2011-901MXB to view detailed technical specifications.
No datasheet is available for this part.