The SER2012-102MXB is a 1uH wirewound ferrite inductor from Coilcraft, suitable for power applications. It features a tolerance of 20% and an inductance test frequency of 100K. The inductor can handle a maximum DC current of 35 and a maximum saturation current of 64A typ. The self-resonant frequency is a minimum of 75M typ. The inductor measures 20.07mm in length, 11.94mm in height, and 19.56mm in depth, and operates within a temperature range of -40 to 85°C.
Coilcraft SER2012-102MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 64(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00135(Typ)Ohm |
| Minimum Self Resonant Frequency | 75M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 11.94mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2012-102MXB to view detailed technical specifications.
No datasheet is available for this part.