Coilcraft SER2012-122MLB technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.44mR |
| Height | 11.94mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 19.69mm |
| Max DC Current | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Saturation Current | 54A |
| Self Resonant Frequency | 73MHz |
| Series | SER2012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 19.55mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER2012-122MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.