The SER2012-202MXB is a ferrite wirewound inductor from Coilcraft with a type of power inductance. It has a tolerance of 20% and an inductance of 2uH. The inductor's maximum DC current is 35A and its maximum saturation current is 35A typ. The inductance decreases by 10% at its saturation current. The inductor's maximum DC resistance is 0.00135 ohms typ and its minimum self-resonant frequency is 51MHz typ. The inductor is designed for surface mount applications and has dimensions of 20.07mm in length, 11.94mm in height, and 19.56mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft SER2012-202MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 35(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00135(Typ)Ohm |
| Minimum Self Resonant Frequency | 51M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 11.94mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2012-202MXB to view detailed technical specifications.
No datasheet is available for this part.