The SER2012-601MXB is a 0.6uH wirewound ferrite inductor with a 20% tolerance and a maximum DC current of 35A. It has a minimum self-resonant frequency of 115MHz and a maximum DC resistance of 0.00135 ohms. The inductor is designed for surface mount applications and has a product length of 20.07mm, a height of 11.94mm, and a product depth of 19.56mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft SER2012-601MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 97(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00135(Typ)Ohm |
| Minimum Self Resonant Frequency | 115M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 11.94mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2012-601MXB to view detailed technical specifications.
No datasheet is available for this part.