The SER2012-901MSD is a shielded wirewound inductor from Coilcraft, featuring a ferrite core and 20% tolerance. It has an inductance of 0.9uH and can handle a maximum DC current of 35mA. The inductor's maximum DC resistance is 0.0016 ohms, and its minimum self-resonant frequency is 85MHz. The device measures 19.69mm in length, 11.94mm in height, and 19.56mm in depth. It operates within a temperature range of -40 to 85°C.
Coilcraft SER2012-901MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 69(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0016Ohm |
| Minimum Self Resonant Frequency | 85M(Typ)Hz |
| Product Length | 19.69mm |
| Height | 11.94mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2012-901MSD to view detailed technical specifications.
No datasheet is available for this part.