The SER2013-801MXB is a 0.8uH wirewound ferrite inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 30A. The inductor's inductance decreases by 10% at its maximum saturation current of 85A. The SER2013-801MXB has a maximum DC resistance of 0.0016 ohms and a minimum self-resonant frequency of 93MHz. It is designed for surface mount applications and operates over a temperature range of -40C to 85C.
Coilcraft SER2013-801MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0016(Typ)Ohm |
| Minimum Self Resonant Frequency | 93M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 12.95mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2013-801MXB to view detailed technical specifications.
No datasheet is available for this part.