The SER2014-102MXB is a 1uH wirewound ferrite inductor from Coilcraft with a tolerance of 20%. It can handle a maximum DC current of 27A and has a maximum saturation current of 70A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self resonant frequency of 88M typ and a maximum DC resistance of 0.00183 typ. It is designed for surface mount applications and has a product length of 20.07mm, height of 13.97mm, and product depth of 19.56mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft SER2014-102MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 70(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00183(Typ)Ohm |
| Minimum Self Resonant Frequency | 88M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 13.97mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2014-102MXB to view detailed technical specifications.
No datasheet is available for this part.