The SER2014-801MXB is a 0.8uH wirewound ferrite power inductor from Coilcraft. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor can handle a maximum DC current of 27A and a maximum saturation current of 98A typ. The inductor's inductance decreases by 10% at its saturation current. The SER2014-801MXB has a maximum DC resistance of 0.00183 ohms typ and a minimum self resonant frequency of 104M Hz typ. It is a surface mount fixed inductor with dimensions of 20.07mm x 19.56mm x 13.97mm and operates over a temperature range of -40°C to 85°C.
Coilcraft SER2014-801MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 98(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00183(Typ)Ohm |
| Minimum Self Resonant Frequency | 104M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 13.97mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2014-801MXB to view detailed technical specifications.
No datasheet is available for this part.