Coilcraft SER2211-532MED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 22.5 |
| Tolerance | 20 |
| Package Width | 19.2 |
| Package Height | 10.5 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 5.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0018 |
| Rated Current-Max | 26 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SER2211-532MED to view detailed technical specifications.
No datasheet is available for this part.