
Surface mount power inductor featuring 10µH inductance with a 10% tolerance. This shielded, wirewound component utilizes a ferrite core and supports a maximum DC current of 30A, with an RMS current of 30A and a saturation current of 18A. Operating across a temperature range of -40°C to 85°C, it offers a low DCR of 0.00205 Ohms and a self-resonant frequency of 15MHz. The component is supplied in a tray package.
Coilcraft SER2915H-103KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 15.36mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max DC Current | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 15MHz |
| Series | SER2915H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER2915H-103KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
