Surface mount shielded wirewound power inductor with 15µH inductance and 10% tolerance. Features a ferrite core, 30A maximum DC current rating, and 11.5A saturation current. Operates across a -40°C to 85°C temperature range with a low DCR of 0.00205 Ohms. Designed for automotive applications with a 19.8mm width, 27.9mm length, and 15.36mm height.
Coilcraft SER2915H-153KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 15.36mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max DC Current | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 11.5A |
| Self Resonant Frequency | 12MHz |
| Series | SER2915H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER2915H-153KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
