Coilcraft SER2915H-153KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 15.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00205Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 27.9mm |
| Height | 15.36mm |
| Product Depth | 27.94mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2915H-153KT to view detailed technical specifications.
No datasheet is available for this part.