Surface mount wirewound power inductor featuring 33µH inductance with a 10% tolerance, designed for automotive applications. This shielded ferrite core component offers a rated RMS current of 30A and a DC current rating of 3.3A, with a saturation current of 2A. Operating across a temperature range of -40°C to 85°C, it has a low DC resistance of 0.00165 Ohms at a test frequency of 100kHz. The inductor measures 27.9mm in length, 19.8mm in width, and 15.36mm in height.
Coilcraft SER2915L-333KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 15.36mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 7MHz |
| Series | SER2915L |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER2915L-333KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.