Coilcraft SER2915L-682KL technical specifications.
| Application(s) | POWER |
| Core Material | Ferrite |
| Height | 15.36mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max DC Current | 27.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | SER |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.058219oz |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER2915L-682KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.