Coilcraft SER2918H-333KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 17.78mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max DC Current | 28A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 28A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 10MHz |
| Series | SER2918H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER2918H-333KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.