Coilcraft SER3018H-472KE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 27.94 |
| Tolerance | 10 |
| Package Width | 26.6 |
| Package Height | 17.78 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.00256 |
| Rated Current-Max | 62.4 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SER3018H-472KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.