Surface mount shielded wirewound power inductor with 200nH inductance and 20% tolerance. Features a ferrite core, 12.89A maximum DC current, and 51.04A saturation current. Operates within a temperature range of -40°C to 85°C, with a low DCR of 0.0025 Ohms. Packaged in tape and reel for automated assembly.
Coilcraft SER8050-201MEC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5mm |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max DC Current | 12.89A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.89A |
| RoHS Compliant | Yes |
| Saturation Current | 51.04A |
| Self Resonant Frequency | 381MHz |
| Series | SER80XX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER8050-201MEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.