
Surface mount shielded wirewound power inductor with 1.8µH inductance and 20% tolerance. Features a ferrite core, 7.94A RMS current rating, and 13.6A saturation current. Operates from -40°C to 85°C with a low DCR of 0.0095 Ohms at 100kHz. Packaged in tape and reel for automated assembly.
Coilcraft SER8052-182MEC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max DC Current | 7.94A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.94A |
| RoHS Compliant | Yes |
| Saturation Current | 13.6A |
| Self Resonant Frequency | 91MHz |
| Series | SER80XX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER8052-182MEC to view detailed technical specifications.
No datasheet is available for this part.
