Coilcraft SER8052-182MED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.8 |
| Tolerance | 20 |
| Package Width | 8.5 |
| Package Height | 5.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0095 |
| Rated Current-Max | 7.94 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 91 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SER8052-182MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.