
Surface mount wirewound power inductor featuring 4µH inductance with a 20% tolerance, designed for 100kHz operation. This shielded ferrite core component offers a maximum DC current rating of 6.3A and a saturation current of 7.04A. It operates within a temperature range of -40°C to 85°C and has a low DCR of 0.01433 Ohms. The inductor is supplied in tape and reel packaging, with dimensions of 8.8mm length, 8.5mm width, and 5.2mm height.
Coilcraft SER8052-402MEC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 4uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Saturation Current | 7.04A |
| Self Resonant Frequency | 66MHz |
| Series | SER80XX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER8052-402MEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
