Surface mount, shielded wirewound power inductor featuring a ferrite core. Offers inductance values of 64nH and 272nH with a 20% tolerance at 100kHz. Maximum DC current rating is 17A, with an RMS current of 38A. DC resistance is 209mR, and self-resonant frequency reaches 1.3GHz. Operating temperature range is -40°C to 85°C.
Coilcraft SLC7530D-640MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 209mR |
| Height | 3mm |
| Inductance | 272nH |
| Inductance - Parallel | 64nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max DC Current | 17A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.209R |
| RMS Current (Irms) | 38A |
| Self Resonant Frequency | 1.3GHz |
| Series | SLC7530D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft SLC7530D-640MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.