Coilcraft SLC7530S-820MLC technical specifications.
| Core Material | Ferrite |
| Height | 3mm |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max DC Current | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3.75GHz |
| Series | SLC7530S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft SLC7530S-820MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.