Coilcraft SLC7649S-700KLB technical specifications.
| Core Material | Ferrite |
| Height | 4.96mm |
| Inductance | 70nH |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max DC Current | 39A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | SLC7649 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SLC7649S-700KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.