The SLOTTEN5-09 is a tunable wirewound inductor from Coilcraft, featuring a ferrite core and shielded protection style. It has an inductance of 29.4uH, tested at 2.5MHz, and a minimum quality factor of 34. The inductor measures 10.45mm in length and depth, and 13.02mm in height, with a pin lead style. It operates within a temperature range of -40 to 85°C.
Coilcraft SLOTTEN5-09 technical specifications.
| Type | Tunable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 29.4uH |
| Inductance Test Frequency | 2.5MHz |
| Minimum Quality Factor | 34 |
| Lead Style | Pin |
| Product Length | 10.45mm |
| Product Depth | 10.45mm |
| Height | 13.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SLOTTEN5-09 to view detailed technical specifications.
No datasheet is available for this part.