Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
COILCRAFT

SLR7010-151KED

Datasheet
Coilcraft

SLR7010-151KED

SMD Power Shielded Inductor

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Coilcraft SLR7010-151KED technical specifications.

General

Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
10
Tolerance
10
Package Width
7
Package Height
10
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.15
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
YES
Inductor Application
POWER INDUCTOR
DC Resistance
0.00017
Rated Current-Max
92
Test Frequency
0.1
Self Resonance Frequency
150

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

Coilcraft SLR7010-151KED Datasheet

Download the complete datasheet for Coilcraft SLR7010-151KED to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com