Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
COILCRAFT

SPT20L-233MLD

Datasheet
Inductor Power Shielded Toroid 23uH 20% 100KHz Powdered Iron 1A 0.32Ohm DCR T/R
Coilcraft

SPT20L-233MLD

Inductor Power Shielded Toroid 23uH 20% 100KHz Powdered Iron 1A 0.32Ohm DCR T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

PackageSMD/SMT
Inductance23uH
Quick Jump:

Technical Specifications

Coilcraft SPT20L-233MLD technical specifications.

General

Package/Case
SMD/SMT
Core Material
Ferrite
Height
7mm
Inductance
23uH
Inductance Tolerance
20%
Lead Free
Contains Lead
Length
8.64mm
Max DC Current
1A
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Packaging
Tape and Reel
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Self Resonant Frequency
21MHz
Series
SPT20L
Shielding
Shielded
Termination
SMD/SMT
Test Frequency
100kHz
Tolerance
20%
Width
8.64mm

Compliance

RoHS
Compliant

Datasheet

Coilcraft SPT20L-233MLD Datasheet

Download the complete datasheet for Coilcraft SPT20L-233MLD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com