Coilcraft SPT20L-702MLB technical specifications.
| Core Material | Ferrite |
| Height | 7mm |
| Inductance | 7uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.095R |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | SPT20L |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SPT20L-702MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.