Coilcraft SPT38L-733MLD technical specifications.
| Core Material | Ferrite |
| Height | 9.5mm |
| Inductance | 73uH |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | SPT38L |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SPT38L-733MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
