Coilcraft SPT44H-422MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 10.5mm |
| Inductance | 4.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 16.89mm |
| Max DC Current | 11.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.8A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 72MHz |
| Series | SPT44H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 16.89mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SPT44H-422MLB to view detailed technical specifications.
No datasheet is available for this part.