Coilcraft SPT44H-422MXD technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.89 |
| Tolerance | 20 |
| Package Width | 16.89 |
| Package Height | 10.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0066 |
| Rated Current-Max | 11.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 72 |
| Manufacturer Series | SPT |
| Series | SPT SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SPT44H-422MXD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.