The SPT44L-143MXB is a 14uH general purpose inductor from Coilcraft with a maximum operating temperature of 130C. It has a dual ended terminal placement and a maximum rated current of 5.5A. The inductor has a DC resistance of 0.0236 ohms and a self resonance frequency of 20 MHz. It is suitable for power inductor applications and is not shielded.
Coilcraft SPT44L-143MXB technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14.99 |
| Tolerance | 20 |
| Package Width | 15.62 |
| Package Height | 10.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 14 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0236 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SPT44L-143MXB to view detailed technical specifications.
No datasheet is available for this part.