The SPT44L-143MXD is a shielded wirewound inductor from Coilcraft with a type of power inductance. It features a powdered iron core material and a tolerance of 20%. The inductor has a maximum DC current rating of 5.5A and a maximum DC resistance of 0.0236 ohms. The minimum self resonant frequency is 20 MHz, and the product dimensions are 14.99mm in length, 10.5mm in height, and 15.62mm in depth. The operating temperature range is -40 to 130°C.
Coilcraft SPT44L-143MXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 14uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.0236Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 14.99mm |
| Height | 10.5mm |
| Product Depth | 15.62mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SPT44L-143MXD to view detailed technical specifications.
No datasheet is available for this part.