The SPT44L-413MTD is a shielded toroid inductor from Coilcraft. It features a powdered iron core and a tolerance of 20%. The inductor has a maximum DC current rating of 3.1A and a typical temperature rise of 40C. It is designed to operate over a temperature range of -40C to 85C.
Coilcraft SPT44L-413MTD technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 41uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 8.3M(Typ)Hz |
| Product Length | 14.99mm |
| Height | 10.5mm |
| Product Depth | 15.62mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SPT44L-413MTD to view detailed technical specifications.
No datasheet is available for this part.