The SPT44L-413MXD is a shielded power inductor from Coilcraft, featuring a wirewound construction with a powdered iron core. It has an inductance of 41uH with a tolerance of 20%, and a maximum DC current of 2.7A. The inductor's maximum DC resistance is 0.085 ohms, and its minimum self-resonant frequency is 9.5 MHz. The device is designed for surface mount applications and has a product length of 14.99mm, height of 10.5mm, and product depth of 15.62mm. It operates within a temperature range of -40 to 130 degrees Celsius.
Coilcraft SPT44L-413MXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 41uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 9.5M(Typ)Hz |
| Product Length | 14.99mm |
| Height | 10.5mm |
| Product Depth | 15.62mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SPT44L-413MXD to view detailed technical specifications.
No datasheet is available for this part.