The SPT50H-652MSD is a surface mount general purpose inductor with a nominal inductance of 6.5uH and a maximum rated current of 9.1A. It operates over a temperature range of -40 to 85 degrees Celsius and has a DC resistance of 0.0072 ohms. The inductor is available in a 7474 package type with a length, width, and height of 18.8, 18.8, and 10.5 millimeters, respectively. It is not shielded and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 20 |
| Package Width | 18.8 |
| Package Height | 10.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 9.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 46 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |