The SPT50H-652MXB is a 6.5uH general purpose inductor with a maximum operating temperature of 130C. It has a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 12.4A and has a self resonance frequency of 46. The package dimensions are 18.8mm in length and width, and 10.5mm in height. It is suitable for use in power inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft SPT50H-652MXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 20 |
| Package Width | 18.8 |
| Package Height | 10.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 12.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 46 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SPT50H-652MXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.