Coilcraft SPT50L-163MLB technical specifications.
| Core Material | Ferrite |
| Height | 10.5mm |
| Inductance | 16uH |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max DC Current | 7.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | SPT50L |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.02mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SPT50L-163MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.