Coilcraft ST235RAA24NGPH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.024uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST235RAA24NGPH to view detailed technical specifications.
No datasheet is available for this part.