The ST235RAA5N1JQZ is a 0402 wirewound unshielded ceramic inductor from Coilcraft. It has an inductance of 0.0051uH with a tolerance of 5%. The inductor's maximum DC current is 0.6A and maximum DC resistance is 0.083 ohms. The minimum quality factor is 20 and minimum self resonant frequency is 4800MHz. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft ST235RAA5N1JQZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST235RAA5N1JQZ to view detailed technical specifications.
No datasheet is available for this part.